TE Connectivity 202K163-25-02-0 Heat Shrink Cable Boots And End Caps

MPN
202K163-25-02-0
Order Code
15-8283
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 23 in stock

TE Connectivity's 202K163-25-02-0 is a heat shrink cable boot designed for reliable sealing and protection of electrical components.

It offers excellent insulation and strain relief, enhancing durability in harsh environments.

With its abrasion resistance and moisture protection, it is ideal for automotive, aerospace, and industrial applications.

The part ensures a secure fit over complex shapes, facilitating easy installation and maintenance.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 25
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1
Wire/Cable Diameter 23inch

Reviews

Be the first to submit a review

Trustpilot