TE Connectivity 202K142-25/86-0 Premolded Heatshrink 31 Mm Dia

Image Representative of Range

TE Connectivity 202K142-25/86-0 Premolded Heatshrink 31 Mm Dia

MPN
202K142-25/86-0
EAN-13
2050003384605
Order Code
07-3987
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


The TE Connectivity 202K142-25/86-0 is a black, flexible heat shrink cap designed for reliable protection and insulation of cables.

It is crafted from durable materials offering excellent resistance to abrasion and environmental elements.

This part is typically used in electrical and telecommunications applications to ensure secure cable terminations.

Its ease of installation allows for effective sealing on various wire and cable harnesses.


Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 67mm
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features incl. lip seal and eye
Material Elastomer
Maximum Temperature +105°C
Min. temperature -30°C
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 31mm

Trustpilot