TE Connectivity 202K142-25-0 Premolded Heatshrink 31 Mm Dia 1 pc

Image Representative of Range

TE Connectivity 202K142-25-0 Premolded Heatshrink 31 Mm Dia 1 pc

MPN
202K142-25-0
EAN-13
2050003384667
Order Code
07-3988
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.53
15+ £16.25
50+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity's 202K142-25-0 heat shrink cable boots are black end caps designed for protecting cable ends.

They provide excellent insulation and strain relief, enhancing the durability of cable assemblies.

The material offers resistance to environmental factors, making them suitable for outdoor and industrial applications.

These end caps are typically used in electrical and electronic assemblies where reliable sealing and insulation are required.


Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 67mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Maximum Operating Temperature -150°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 31mm
Orientation Straight
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Thermofit 202K1
Wire/Cable Diameter -16mm

Reviews

Be the first to submit a review

Trustpilot