TE Connectivity 202K142-25-0 Heat Shrink Cable Boots End Caps Black

MPN
202K142-25-0
Order Code
15-7328
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 269 in stock

TE Connectivity's 202K142-25-0 heat shrink cable boots are black end caps designed for protecting cable ends.

They provide excellent insulation and strain relief, enhancing the durability of cable assemblies.

The material offers resistance to environmental factors, making them suitable for outdoor and industrial applications.

These end caps are typically used in electrical and electronic assemblies where reliable sealing and insulation are required.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Lead Free Not Applicable
Length 67mm
Material ELASTOMER, Fluid Resistant Elastomer
Maximum Operating Temperature -150°C
Minimum Operating Temperature -75°C
Orientation Straight
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Thermofit 202K1
Wire/Cable Diameter -16mm

Reviews

Be the first to submit a review

Trustpilot