TE Connectivity 202K132-3-0 Heat Shrink Cable Boot End Cap Black Flexible

MPN
202K132-3-0
Order Code
15-8287
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £23.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity 202K132-3-0 is a heat shrink cable boot end cap in black.

It is flexible and provides a secure, protective cover for cable ends.

This product offers excellent insulation and strain relief, ensuring durability and safety in electrical applications.

It is typically used in wiring harnesses and sealed cable connections within automotive and industrial environments.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin, PO
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 55mm
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot