TE Connectivity 202K132-25-0 Premolded Heatshrink 30mm ID 1pc(S)

Image Representative of Range

TE Connectivity 202K132-25-0 Premolded Heatshrink 30mm ID 1pc(S)

Order Code:

07-3985

Brand: TE Connectivity MPN: 202K132-25-0 EAN-13: 2050003384643
Qty Was Unit Price (Ex VAT)
1+ £17.82 £17.70
15+ £17.68 £17.55
50+ £17.54 £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

TE Connectivity 202K132-25-0 is a premolded heatshrink with a nominal inside diameter of 30 mm. It is typically used for cable insulation and protection in electrical applications. The heatshrink sleeve is designed to provide durable and reliable insulation, ensuring long-lasting performance.
Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 55mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Max Operating Temperature 150°C
Max. temperature +105°C
Min Operating Temperature -75°C
Min. temperature -30°C
Nominal diameter (post-shrinkage) 14.2mm
Nominal inside diameter (pre-shrinkage) 30mm
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot