TE Connectivity 202K121-25-0 Heatshrink 24mm ID Premoulded 1 pc

Image Representative of Range

TE Connectivity 202K121-25-0 Heatshrink 24mm ID Premoulded 1 pc

MPN
202K121-25-0
EAN-13
2050003384681
Order Code
07-3984
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


TE Connectivity manufactures the 202K121-25-0 premoulded heatshrink with a nominal inside diameter of 24 mm. This heatshrink is designed for cable insulation and protection applications. It is typically used in environments requiring durable and reliable electrical insulation.
Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 38mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Maximum Operating Temperature 150°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Nominal diameter (post-shrinkage) 10.4mm
Nominal inside diameter (pre-shrinkage) 24mm
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 13mm

Trustpilot