TE Connectivity 202K111-25-01-0 Cable Boot Heat Shrink Durable End Caps

MPN
202K111-25-01-0
Order Code
15-7653
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 240 in stock

The TE Connectivity 202K111-25-01-0 is a durable heat shrink cable boot which provides robust end cap protection.

It is designed to insulate and seal cable ends effectively against environmental factors.

Made with high-quality materials, it offers excellent resistance to abrasion, chemicals, and temperature variations.

Typical applications include aerospace, military, and industrial sectors where reliable and secure cable termination is essential.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER, Fluid Resistant Elastomer
ELV Compliant
Government Qualified No
Length 39mm
Material Modified Elastomer
Maximum Operating Temperature 175°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot