TE Connectivity 202K111-25-0 Heatshrink 17 Mm ID Premolded 1 pc

Image Representative of Range

TE Connectivity 202K111-25-0 Heatshrink 17 Mm ID Premolded 1 pc

MPN
202K111-25-0
EAN-13
2050003384568
Order Code
07-3983
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.72
15+ £18.63
50+ £18.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TE Connectivity 202K111-25-0 is a premoulded heatshrink product with a nominal inside diameter of 17 mm pre-shrinkage. It serves as a heat-activated insulator for cables and electrical components, providing protection and strain relief. Commonly used in automotive, aerospace, and industrial applications, it is designed to offer robust shielding against environmental factors.
Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 39mm
Colour Black
Adhesive (yes/no) Yes
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features with lip seal
Material Elastomer
Maximum Operating Temperature 175°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Mount Cable
Nominal diameter (post-shrinkage) 6.9mm
Nominal inside diameter (pre-shrinkage) 17mm
Reach SVHC Compliant No
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot