TE Connectivity 2013310-1 DDR3 DIMM Connector Female Unshrouded 204P 9.2H

MPN
2013310-1
Order Code
14-2321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 681 in stock

The TE Connectivity 2013310-1 is a female DDR3 DIMM connector with 204 positions and a height of 9.2 mm.

Designed for high-speed data transmission, this connector is unshrouded to facilitate easy insertion.

It is commonly used in computer motherboards and servers to connect memory modules.

This durable component ensures reliable performance in demanding environments.


Type SO DIMM Sockets
Number of Positions 204
Memory Type SDRAM, DDR3 SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 76.1mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 204
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Straight
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.6mm
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.322inch
Row-to-Row Spacing 0.32200000000000001
Sealable No (Without)
Stack Height 0.362inch
Termination Solder
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 1.5v

Reviews

Be the first to submit a review

Trustpilot