The TE Connectivity 2-5435802-0 is a DIP switch with 10 side-actuated positions, providing great versatility in circuit design.
It offers reliable switching with a compact form factor, enhancing ease of use in tight spaces.
Typical applications include setting configurations in computer hardware and other electronic devices.
This switch is known for its durability and precision, making it an excellent choice for engineers.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
10 |
| Current Rating |
60mA |
| Voltage Rating |
24VDC |
| Actuator Type |
Piano |
| Pitch |
2.54mm |
| Actuator Material |
Polyester |
| Body Material |
Glass, PET, Polyester |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1.5a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
0.14inch |
| DC Rated Voltage |
50v |
| Depth |
9.65mm |
| Electrical Life |
7000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.29inch |
| Housing colour |
Black |
| Lead Length |
3.556mm |
| Length |
27.43mm |
| Maximum Operating Temperature |
105°C |
| Mechanical Life |
7000Cycles |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Circuits |
10 |
| Number of switches |
10 |
| Operating Temperature Range |
-55 – 105 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
11 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
11 |
| PCB Contact Termination Area Plating Material |
Tin |
| Product Height |
.29 |
| Product Length |
1.08 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
7000 |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.14 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |