TE Connectivity 2-520411-2 Ultra-Fast Terminal Female Unshrouded

Order Code:

15-2701

Brand: TE Connectivity MPN: 2-520411-2
Qty Unit Price (Ex VAT)
1000+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

The TE Connectivity 2-520411-2 is an ultra-fast terminal female unshrouded designed for efficient electrical connections.

It features tin contact plating for reliable conductivity and corrosion resistance.

This terminal is suitable for wire-to-wire applications and is commonly used in industrial and automotive sectors.

Its quick-connect design enhances ease of installation and maintenance.


Insulation Insulated
Colour Red
Tab Width 4.75mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .06 – .135
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 8.53mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.135inch
Insulation Material Nylon
Insulation Option Fully Insulated
Jacket Material Nylon
Lead Free Lead Free
Length 0.855inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Max Operating Temperature 105°C
Min Operating Temperature -55°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .855
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast Plus
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.43mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot