TE Connectivity 2-5174225-5 AMPLIMITE .050 68P M2.5 Hardware/backshell Tray

Order Code:

07-4221

Brand: TE Connectivity MPN: 2-5174225-5 EAN-13: 2050007204633
Qty Unit Price (Inc VAT)
1+ £21.13
10+ £20.23
25+ £19.96
50+ £19.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The TE Connectivity 2-5174225-5 is an AMPLIMITE standard plug featuring 68 male positions in an unshrouded design.

It offers reliable performance for data transmission applications.

This connector is commonly used in industrial and commercial equipment.

Its robust construction ensures durable connections in demanding environments.


Type D-Shaped Connectors
Plug / Socket Plug
Mounting Type Board Mount
No. of Ways 68
Mounting Direction Right Angle
Plating Material Tin over Nickel
Approvals UL, CSA
Body Material Zinc
Centerline (Pitch) 1.27mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 2.9mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Signal
Current Rating 1a
Depth 17.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material PBT
Lead Free Lead Free
Lead Length 2.9mm
Length 63.9mm
Mating Alignment Without
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Max Operating Temperature 85°C
Max Supply Voltage (DC) 100v
Max Voltage Rating (DC) 100v
Min Operating Temperature -55°C
Misc Attribute TE AMP AMPLIMITE .050 Hardware/Backshells/Conn
Mount Through Hole
Number of Contacts 68
Number of Ports 1
Number of Positions 68
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 4
Packaging Tray
Packaging Method Tray
Packaging Quantity 4
Packaging Type Tray
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
PCB Mounting Orientation Right Angle
Pitch 0.05inch
Plating Copper
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMPLIMITE .050 II
Shell Size A
Shielded Yes
Shielding Shielded
Strain Relief Straight
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .114
UL Flammability Rating UL 94V-0
Voltage Rating 100v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot