TE Connectivity 2-5050871-3 IC Sockets M-Spring 056-065 Contact CL-BTM

MPN
2-5050871-3
Order Code
14-4694
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £0.717
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's 2-5050871-3 IC sockets feature M-spring contacts offering reliable connectivity.

The sockets accommodate contact sizes from 0.56mm to 0.65mm.

They are ideal for applications requiring secure and consistent integrated circuit connections.

Additionally, they are commonly used in electronic testing and prototyping environments.


Number of Positions 1
Pitch Not Applicable
Row Pitch Not Applicable
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 3mm
ELV Compliant
Gender Receptacle
Inside Diameter 1.65mm
Length 7.32mm
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 5
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot