TE Connectivity 2-2176327-5 CRGP Resistor SMD 1K Ohm 1 Percent 0805 1/3W

MPN
2-2176327-5
Order Code
14-5682
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 15,000 in stock

The TE Connectivity 2-2176327-5 is a surface-mount device (SMD) resistor.

It has a resistance of 1K Ohm with a 1 percent tolerance.

This component is in the 0805 package and supports a power rating of 1/3 watt.

It is typically used in electronic circuits for current limiting and voltage division.


Type Surface Mount Resistors
Voltage 150V
Power Rating 1/3W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot