TE Connectivity 2-2176246-5 CRGS2512 Resistor 5% 100R Surface Mount

MPN
2-2176246-5
Order Code
14-7731
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 44,000 in stock

The TE Connectivity 2-2176246-5 is a surface mount resistor with a resistance value of 100 ohms and a tolerance of 5%.

It is part of the CRGS2512 series, known for its reliability and compact design.

This resistor is typically used in electronic circuits for current limiting and voltage division.

It is commonly found in telecommunications and industrial applications.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot