TE Connectivity 2-2176231-5 Cgs 3522 Cermet Resistor 100Ω SMD 2512 3W 1%

MPN
2-2176231-5
EAN-13
2050005409092
Order Code
17-6943
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,271 in stock

TE Connectivity's 2-2176231-5 is a high-precision cermet resistor designed for surface mounting, featuring a resistance of 100 ohms within a 2512 package size. Engineered to deliver robust performance, it supports a power rating of 3 watts and boasts a tolerance of 1 percent, making it suitable for precision circuits. With a temperature coefficient of resistance set at 100 ppm, it ensures stability and reliability across varying thermal conditions. This resistor is ideal for use in electronic applications that require a reliable and compact solution, such as power supplies, amplifiers, and control systems.
Type SMD
Resistance 100Ω
Tolerance 1
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Number of Terminals 2
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot