TE Connectivity 2-2176231-4 Cgs 3522 Cermet Resistor 91Ω SMD 2512 3 W 1 %

MPN
2-2176231-4
EAN-13
2050005409016
Order Code
17-6942
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.441
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,824 in stock

TE Connectivity 2-2176231-4 is a precision engineered cermet resistor characterised by its surface mount design suitable for a wide range of electronic applications. This specific resistor has a resistance value of 91 ohms with an accuracy tolerance of 1%, ensuring reliable performance in precision circuits. Designed in the 2512 metric footprint, it offers a robust power rating of 3 watts, making it ideal for demanding environments where space is limited yet power handling capability is critical. Furthermore, it features a low temperature coefficient of 100 parts per million, which enhances its stability in variable thermal conditions. Common applications include use in power supplies, measurement and calibration equipment, and high-performance audio systems, where its reliable and precise characteristics can be fully utilised.
Type SMD
Resistance 91Ω
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot