TE Connectivity 2-2154857-1 LED Lighting Holder Compact Efficient White

MPN
2-2154857-1
Order Code
14-7625
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £0.736
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,441 in stock

The TE Connectivity 2-2154857-1 is a compact and efficient LED lighting holder.

It features a white design that enhances lighting applications.

This holder offers reliable support for LED modules in various fixtures.

Typical applications include residential and commercial lighting systems.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 4
Contact Mating Area Plating Material Gold (Au)
Housing Material PBT GF
Number of Positions 2
Operating Temperature Range -40 – 221
Operating Voltage 250
Termination Method to Wire & Cable Poke-In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot