TE Connectivity 2-2013290-2 SODIMM DDR3 SDRAM Socket Female Unshrouded

MPN
2-2013290-2
Order Code
14-2312
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity 2-2013290-2 is a SODIMM DDR3 SDRAM socket designed for use in laptop and compact computing devices.

It is a female, unshrouded connector known for reliable performance.

The socket supports high-speed data transfer, making it ideal for memory module integration.

Typical applications include upgrading or repairing laptop memory systems.


Type SO DIMM Sockets
Number of Positions 204
Memory Type SDRAM, DDR3 SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Reverse
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 10
Contact Plating Gold
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 5.2mm
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 71.5mm
Mating Alignment Type Reverse Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 204
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 200
Packaging Tape and Reel
Packaging Method Emboss on Reel
Packaging Quantity 200
PCB Contact Termination Area Plating Material Gold
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.322inch
Row-to-Row Spacing 0.32200000000000001
Sealable No (Without)
Stack Height 5.2mm
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 1.5v

Reviews

Be the first to submit a review

Trustpilot