TE Connectivity 2-1904025-5 Automotive Relay 1 Form C 24V Plug In

MPN
2-1904025-5
Order Code
14-8453
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
25+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 15,634 in stock

The TE Connectivity 2-1904025-5 is an automotive relay with a single pole double throw (1 Form C) configuration.

Designed for 24V systems, it is a plug-in type relay suitable for robust applications.

This relay is typically used in automotive systems to control high current circuits.

Its reliable operation supports various automotive functions such as lighting and climate control.


Type Relay
Coil Voltage 24V DC
Max Operating Temperature 125
Min Operating Temperature -40
Number of Terminals 5
Termination Type QUICK CONNECT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot