TE Connectivity 2-1904025-3 Automotive Relay SPST 12V 40A Plug-In

MPN
2-1904025-3
Order Code
14-8445
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 2-1904025-3 is an automotive relay with a single pole single throw (SPST) configuration.

It is designed for 12V systems and can support a current of up to 40A.

This plug-in relay is commonly used in automotive applications, such as controlling headlights or fuel pumps.

Its robust design ensures reliable performance in harsh vehicle environments.


Contact Configuration SPDT
Type Relay
Coil Voltage 12V
Switching Current 20a
Coil Current 94mA
Coil Power 2.3w
Coil Resistance 255r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 50a
Contact Material Silver
ELV Compliant
Height 16mm
Length 22mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 10ms
Package Quantity 200
Package/Case 120
Packaging Bulk
Power Consumption 2w
Relay Type Relay
Release Time 10ms
RoHS Compliant Yes
Series Power Relay B
Termination Plug
Weight 35g
Width 1.122inchmm

Reviews

Be the first to submit a review

Trustpilot