TE Connectivity 2-1879022-5Metal Film Resistor 3.3KΩ SMD 3W 5% 100PPM 1Pc

MPN
2-1879022-5
EAN-13
2050005413297
Order Code
17-6939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.298
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

TE Connectivity 2-1879022-5 is a precision metal film resistor typically recognised by its alternate description as the SMF33K3JT. This particular resistor is valued at 3.3 kilo-ohms with a power rating of 3 watts, demonstrating a tolerance of 5% and a temperature coefficient of 100 parts per million per degree Celsius. Engineered as an 0603 surface-mount device, it is designed to provide reliable performance in compact electronic circuits, where high power density is required. Common applications include use in power supplies, telecommunications equipment, and precision measurement devices, where stability and performance under varying environmental conditions are crucial. The resistor's specifications ensure it meets demanding engineering requirements in advanced electrical designs.
Type SMD
Resistance 3.3kΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 10.5 x 5.5 x 5 mm
Height 5mm
Length 10.5mm
Product Type Metal film resistor
Temperature Coefficient 100ppm
Tolerance ± 5%
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot