TE Connectivity 2-1825955-2 FSM11JH Tactile Switch 6MM HT W/ES

MPN
2-1825955-2
Order Code
15-8753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2250+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 21,000 in stock

The TE Connectivity 2-1825955-2 is a tactile switch designed for precision and reliability.

It features a 6 mm profile and is equipped with an enhanced seal.

This switch ensures accurate user input in electronic panels.

It is typically used in consumer electronics and industrial equipment.


Type Tactile Switches
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Base Material Phosphor Bronze
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Method Loose Piece

Reviews

Be the first to submit a review

Trustpilot