TE Connectivity 2-1768047-5 STD21Y-0 Wire Labels & Markers High Durability

MPN
2-1768047-5
Order Code
15-3950
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,850 in stock

TE Connectivity, 2-1768047-5, offers high durability wire labels and markers designed for reliable performance.

These labels are made to withstand harsh environments and ensure clear identification of cables.

They are typically used in industrial and commercial applications where durability is essential.

The standard yellow colour enhances visibility for easy identification in complex wiring setups.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot