TE Connectivity 2-1768046-7 Std Wire Labels & Markers Flame Retardant 25.4mm

Order Code:

15-3883

Brand: TE Connectivity MPN: 2-1768046-7
Qty Unit Price (Ex VAT)
350+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 25/04/2026

TE Connectivity's part number 2-1768046-7 are flame-retardant standard wire labels with a width of 25.4mm.

These markers are designed to endure challenging environments while maintaining readability.

They are typically used for wire identification in electrical and industrial applications.

The labels ensure reliability and safety by resisting flame and abrasion.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .228 – .335
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot