TE Connectivity 2-1768046-6 STD15Y-W Wire Labels & Markers Yellow Durable

MPN
2-1768046-6
Order Code
15-3941
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
900+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 20,100 in stock

TE Connectivity's 2-1768046-6 features durable yellow wire labels designed for reliable and long-lasting identification.

These markers are ideal for demanding environments where clarity and resilience are crucial.

Typically used in industrial, electrical, and telecommunications applications, they ensure clear and durable labelling.

The labels are designed for easy application and strong adhesion to various wire types.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot