TE Connectivity 2-1768046-3 Marker Pre-Printed Yellow STD15Y-T

MPN
2-1768046-3
Order Code
14-7429
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,750 in stock

TE Connectivity's marker pre-printed yellow STD15Y-T, with part number 2-1768046-3, is a flexible identification solution.

It features a pre-printed yellow design for easy visibility and identification.

This marker is commonly used in electrical installations and wiring systems.

It ensures clear labelling to enhance organisation and safety.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot