TE Connectivity 2-1768045-5 Wire Labels & Markers STD12Y-G Durable Labels

Order Code:

15-3952

Brand: TE Connectivity MPN: 2-1768045-5
Qty Unit Price (Ex VAT)
2400+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
18,000 in stock, despatched in 5 working days

TE Connectivity's 2-1768045-5 is a type of durable wire label.

These labels are known for their robust adhesion and resistance to harsh environmental conditions.

They are typically used for wire identification in industrial and electrical applications.

The labels ensure clear and reliable marking, crucial for maintenance and repairs.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 347

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot