TE Connectivity 2-1676914-4 Metal Film Resistors 0.1Pct 402R YR1

MPN
2-1676914-4
Order Code
14-9460
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity 2-1676914-4 is a metal film resistor with a resistance of 402 ohms, offering high precision with a 0.1% tolerance.

It features excellent temperature stability and low noise performance.

This resistor is commonly used in electronic applications requiring precise and stable resistance values.

Typical applications include precision instrumentation and audio equipment.


Type Through-Hole Resistors
Tolerance 0.1%

Reviews

Be the first to submit a review

Trustpilot