TE Connectivity 2-1676480-2 Thick Film Resistor SMD CRG0402 1 Percent 1K0

MPN
2-1676480-2
Order Code
14-9506
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
70000+ £0.0032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70000
Despatched within 5 working days - 410,000 in stock

The TE Connectivity, 2-1676480-2, is a thick film resistor in SMD CRG0402 package.

It has a resistance of 1K0 ohms and a tolerance of 1 percent.

This component is suited for precision electronic circuits requiring surface-mount technology.

It is typically used in telecommunications, industrial electronics, and consumer electronics applications.


Type Surface Mount Resistors
Resistance 1K
Tolerance 1%
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot