TE Connectivity 2-1625892-7 Metal Oxide Resistor 3W 5% 1R8

MPN
2-1625892-7
Order Code
14-9482
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1625892-7 is a metal oxide resistor with a power rating of 3 watts and a resistance of 1.8 ohms.

It has a tolerance of 5 percent, ensuring reliable performance in various circuits.

This resistor is ideal for use in electronic devices where stable and consistent resistance is needed.

Typical applications include power supply units and electronic load circuits.


Type Through-Hole Resistors
Tolerance 5%
Power Rating 3W

Reviews

Be the first to submit a review

Trustpilot