TE Connectivity 2-1625892-2 Resistor 3W Metal Oxide 5 Percent 1K2 350V

MPN
2-1625892-2
Order Code
15-8977
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-1625892-2 is a 3-watt metal oxide resistor.

It has a resistance value of 1.2 kilohms with a 5 percent tolerance.

This resistor can handle a voltage of up to 350 volts.

It is typically used in various electronic circuits and power supplies for stability and thermal management.


Type Through-Hole Resistors
Resistance 1.2kΩ
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot