TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc

MPN
2-1625892-1
EAN-13
2050005409221
Order Code
17-6923
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,846 in stock

TE Connectivity 2-1625892-1 is a metal film resistor featuring a resistance value of 1 kO, designed with axial leads and capable of handling a power rating of 3 W. The resistor exhibits a tolerance of ±5%, making it suitable for applications where moderate precision is acceptable. This component is designed for use in power electronics, where its ability to dissipate substantial heat makes it ideal for surge protection, voltage division, and current regulation circuits. Its metal film construction ensures improved stability and lower noise compared to carbon resistors, providing reliable performance in various industrial and consumer electronics applications.
Type Metal film resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 3W
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +235°C
Min. temperature -55°C
Temperature Coefficient 350ppm

Reviews

Be the first to submit a review

Trustpilot