TE Connectivity 2-1623788-7 Metal film resistor 0.33 Ω Radial lead 5 W 5%

MPN
2-1623788-7
EAN-13
2050005411705
Order Code
17-6919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

TE Connectivity 2-1623788-7 is a metal film resistor designed for reliable and efficient performance in electrical circuits where precision and durability are critical. This resistor has a resistance value of 0.33 ohms and features radial leads, providing a power rating of 5 watts with a tolerance of 5%. These attributes make it particularly suitable for power supply circuits and current sensing applications in industrial and electronic settings, where consistent thermal performance and reduced vulnerability to electrical noise are required. Its construction and specification make it ideal for engineers looking for dependable components in circuit calibration, load testing, and voltage regulation scenarios.
Type Metal film resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Length 25mm
Maximum Temperature +250°C
Min. temperature -55°C
Temperature Coefficient 300ppm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot