TE Connectivity 2-1623729-3 BCHE Wirewound Resistor 17W 4R7 10%

Order Code:

14-9653

Brand: TE Connectivity MPN: 2-1623729-3
Qty Unit Price (Ex VAT)
1000+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

The TE Connectivity 2-1623729-3 is a wirewound resistor with a power rating of 17 watts.

It has a resistance of 4.7 ohms and a tolerance of 10%.

This component is ideal for applications requiring high reliability and stability under load.

It is commonly used in power supplies and motor drives.


Type Through-Hole Resistors
Tolerance 10%
Power Rating 17W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot