TE Connectivity 2-1623728-3 High Power Wirewound Resistor 4.7 kΩ 11 W 5% Radial

MPN
2-1623728-3
EAN-13
2050005412740
Order Code
17-6910
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,515 in stock

TE Connectivity 2-1623728-3 is a high power wirewound resistor characterised by its resistance value of 4.7 kO and a power rating of 11 W, with a tolerance of ±5%. The resistor features a radial lead configuration, making it suitable for through-hole mounting and providing a robust solution for high-power applications. This component is designed for use in circuits requiring precise resistance control under substantial thermal loads, such as in power supply units, motor drives, and industrial machinery. The wirewound design ensures stability over a wide range of frequencies, contributing to its reliability in demanding environments. Its construction allows it to sustain high-energy pulses, making it a dependable choice for engineers seeking durability and performance in critical applications.
Type Resistance wire
Resistance 4.7kΩ
Tolerance 5%
Power Rating 11W
Content 1
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot