TE Connectivity 2-1622826-5 Thick Film Resistor SMD CRG0402 5 Percent 22K

MPN
2-1622826-5
Order Code
14-9505
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
50000+ £0.0014
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Available to back orderBack order, lead time 4 months

TE Connectivity's part number 2-1622826-5 is a surface mount thick film resistor.

It features a resistance of 22K ohms with a tolerance of 5 percent.

The resistor is packaged in an SMD CRG0402 size, ideal for compact circuit designs.

Typical applications include consumer electronics and various communication devices.


Type Surface Mount Resistors
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot