TE Connectivity 2-1614782-6 Fixed Resistor Thick Film 100W 50ohm 5pct Tol

MPN
2-1614782-6
Order Code
14-7652
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3+ £92.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 600 in stock

The TE Connectivity 2-1614782-6 is a fixed resistor with a thick film design.

It offers a power rating of 100 watts and a resistance of 50 ohms with a tolerance of 5 percent.

This resistor is ideal for use in power supply circuits and industrial applications.

It ensures reliable performance in high-power environments.


Type Chassis Mount Resistors
Tolerance 5%
Power Rating 100W

Reviews

Be the first to submit a review

Trustpilot