TE Connectivity 2-160967-2 Cable Ties 98X2.5mm Black

MPN
2-160967-2
Order Code
15-3199
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2400+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 22,600 in stock

TE Connectivity's 2-160967-2 are black cable ties measuring 98x2.5mm.

They feature a durable nylon construction ideal for secure bundling.

These ties are commonly used in electronics for cable management.

Their compact size suits tight spaces and delicate wiring applications.


Colour Black
Material Polyamide 6.6 GF
Type Cable Ties
Body Material Polyamide 6/6
Color Black
Packaging Method Bag
Packaging Quantity 100
Product Length 3.8999999999999999
Product Width 9.8000000000000004E-2
Style Standard Locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot