TE Connectivity 2-1571552-6 DIP Socket 3CL 20P Gold Tin Contacts

MPN
2-1571552-6
Order Code
14-4691
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
100+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 2-1571552-6 is a 20-position dual in-line package (DIP) socket.

It features gold-tin contacts which enhance conductivity and resistance to corrosion.

It is typically used in applications requiring reliable mechanical and electrical connections for integrated circuits.

This socket is commonly found in consumer electronics and industrial equipment.


Number of Positions 20
Pitch 2.54
Row Pitch 7.62mm
Body Material Polyester
Capacitance 1pF
Circuit Application Signal
Colour Black
Contact Current Rating 3a
Contact Material Copper
Contact Plating Gold, Tin
Current Rating 3a
Depth 10.16mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Material Polychlorinated
Lead Length 3.175mm
Length 25.4mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 20
Number of Rows 2
Orientation Straight
Package Quantity 24
Packaging Rail/Tube
Plating Thickness 127nm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 7.62mm
Series 800
Termination Solder
Width 4.57mm

Reviews

Be the first to submit a review

Trustpilot