TE Connectivity 2-1419130-8 TSC-124L3H Relay 24V DC 1 Change-Over

TE Connectivity 2-1419130-8 TSC-124L3H Relay 24V DC 1 Change-Over

MPN
2-1419130-8
EAN-13
2050006505915
Order Code
07-4134
Country of Origin
USA
View Full Product Range (3)

Discontinued


The TE Connectivity industrial relay TSC-124L3H,000 features a nominal voltage of 24 V DC and includes one change-over switch configuration. Manufactured by TE Connectivity, this relay is suitable for a variety of industrial applications requiring reliable electrical switching. Its robust design makes it ideal for use in automation systems, control panels, and equipment requiring dependable electrical circuit management.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Actuating System AC/DC
Coil Current 6.3mA
Coil Power 150mW
Coil Resistance 3840Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection Print
Contact Current Rating 1a
Contact Material Ni
Contact Voltage Rating (DC) 24v
Creepage distance (coil/clips) 1.5mm
Depth 7.4mm
Dimensions (L x W x H) 12.5 x 7.5 x 9.9 mm
Height 9.9mm
Insertion Loss -0.5dB
Length 12.5mm
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min Operating Temperature -30°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute TSC-124L3H,000
Mount Through Hole
Nominal Voltage 24V DC
Operate Time 5ms
Package Quantity 50
Package/Case DIP
Packaging Rail/Tube
Power Consumption 150mW
Radiation Hardening No
Relay Type Relay
Release Time 5ms
RoHS Compliant Yes
Series TSC, OEG
Termination Plug
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 120v
Weight 3g
Width 7.5mm

Trustpilot