TE Connectivity 2-1419130-4 TSC-112L3H Relay 12V DC 1CO 1pc

MPN
2-1419130-4
EAN-13
2050006509562
Order Code
07-4133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.16
25+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity's 2-1419130-4 is a relay designed for SPDT switching.

It handles power and signal applications with a capacity of 0.013A.

This momentary relay is suitable for use in electronic and communication systems.

Its compact design makes it ideal for space-constrained applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 12.5mA
Coil Power 150mW
Coil Resistance 960Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 1a
Contact Material Ni
Contact Plating Silver
Creepage distance (coil/clips) 1.5mm
DC Rated Voltage 30v
Depth 7.4mm
Dimensions (L x W x H) 12.5 x 7.5 x 9.9 mm
ELV Compliant
Height 9.9mm
Length 12.5mm
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min Operating Temperature -30°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute TSC-112L3H,000
Mount Through Hole
Nominal Voltage 12V DC
Number of Contacts 1
Operate Time 5ms
Package Quantity 50
Package/Case DIP
Packaging Bulk
Power Consumption 150mW
Radiation Hardening No
Reach SVHC Compliant No
Relay Type Telecom
Release Time 5ms
RoHS Compliant Yes
Series TSC, OEG
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 120v
Weight 3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot