TE Connectivity 2-1393779-6 Low Signal Relay 24V 2A DPDT PCB

MPN
2-1393779-6
Order Code
14-8763
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
50+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's part number 2-1393779-6 is a low signal relay.

It operates with a 24V coil voltage and supports a current rating of 2A.

The relay features a double pole double throw (DPDT) configuration, making it versatile for switching applications.

Typical applications include telecommunications equipment and industrial control systems.


Type Signal Relays
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A

Reviews

Be the first to submit a review

Trustpilot