TE Connectivity 2-1393225-2 Relay SPDT 8A 48VDC Mini PWR PCB

MPN
2-1393225-2
Order Code
14-8585
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's relay with the part number 2-1393225-2 is a single pole double throw (SPDT) relay.

It is capable of handling a current of up to 8A.

The relay operates at 48VDC, making it suitable for power management tasks.

Typically used in printed circuit boards, it is ideal for applications in industrial and commercial electronics.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Coil Current 5.1mA
Coil Power 300mW
Coil Resistance 9.391kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Height 0.484inch
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 9ms
Package Quantity 20
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot