TE Connectivity 1SNK168062R0000 MC812PA Vertical Female Unshrouded Connector

MPN
1SNK168062R0000
Order Code
14-6973
Country of Origin
France
Qty Unit Price (Ex VAT)
13+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13
Despatched within 5 working days - 20 in stock

The TE Connectivity 1SNK168062R0000 is a vertical female unshrouded connector.

It features 12 positions for wire connectivity and supports panel mounting.

This connector is typically used in industrial and commercial applications for robust and reliable electrical connections.

Its design allows for easy integration in various electrical systems.


Accessory Type Terminal Block & Strip Marking Accessories
Operating Temperature Range -67 – 230
Primary Product colour White
Primary Product Material Polyamide
Product Height .472
Product Length .299
Product Orientation Vertical
Product Weight .494
Product Width .315
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot