The TE Connectivity 1SNK160092R0000 MC812PA is a vertical marker set designed for efficient and clear marking in electrical applications.
It includes numbers 0 to 9, providing versatile numbering options.
The markers are suitable for terminal block identification in control panels and wiring systems.
This set ensures reliable and durable labelling for quick and easy circuit identification.
| Accessory Type |
Terminal Block & Strip Marking Accessories |
| Used With |
PT 10 |
| Operating Temperature Range |
-67 – 230 |
| Primary Product colour |
White |
| Primary Product Material |
Polyamide |
| Product Height |
.472 |
| Product Length |
.299 |
| Product Orientation |
Vertical |
| Product Weight |
.494 |
| Product Width |
.315 |
| UL Flammability Rating |
UL 94V-2 |