TE Connectivity's 1SNK159001R0000 is a terminal block designed for horizontal connections, featuring four terminals: L1, L2, L3, and NPE.
It supports efficient wiring in electrical panels, ensuring reliable and secure conductor connections.
The robust design is suited for industrial automation and power distribution tasks.
Its compact size allows it to fit into various electrical enclosures efficiently.
| Accessory Type |
Terminal Block & Strip Marking Accessories |
| Operating Temperature Range |
-67 – 230 |
| Primary Product colour |
White |
| Primary Product Material |
Polyamide |
| Product Height |
.472 |
| Product Length |
.22 |
| Product Orientation |
Horizontal |
| Product Weight |
.388 |
| Product Width |
.236 |
| UL Flammability Rating |
UL 94V-2 |