TE Connectivity 1SNA165113R1600 M4/6.P Terminal Block 1 Piece Carton

MPN
1SNA165113R1600
EAN-13
2050006783665
Order Code
07-3979
Country of Origin
France

Discontinued


The TE Connectivity 1SNA165113R1600 is a high-quality automation component designed for reliable performance. This product is packaged in a singular carton and is typically used in industrial automation systems. It is ideal for applications that require precise and efficient control processes.
Type Modular Terminal Blocks
No. of Levels 1
Circuit Application Signal
Colour Green & Yellow
Connector Mounting Type DIN Rail
Housing Material Polyamide 6.6
Misc Attribute TE TAB SNA Automation
Number of Positions 2
Operating Temperature Range -67 – 230
Packaging Type Carton
Product Height 1.752
Product Length 1.594
Product Weight .741
Product Width .235
Termination Method to Wire & Cable Screw Terminal
UL Flammability Rating UL 94V-0
Wire Gauge (AWG) 10

Trustpilot