TE Connectivity 1977477-2 Barrier Terminal Block Dual 2 Positions .325 BLK

MPN
1977477-2
Order Code
15-2186
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
125+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 480 in stock

The TE Connectivity 1977477-2 is a barrier terminal block with dual 2 positions and a .325-inch pitch.

This block is black in colour, signifying its robust construction for various electrical applications.

It is commonly used for connecting electrical wires in control panels and other industrial equipment.

Its design ensures secure and easy installation in tight spaces.


Number of Circuits 2
Pitch 8.26mm
Current Rating 15a
Accessory Type Barrier Strip
Centerline (Pitch) 8.255mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 15
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Polyamide 66
Insulation Material Nylon
Length 16.5mm
Max Current Rating 15a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Ears No (Without)
Mounting Insert No (Without)
Number of Contacts 2
Number of levels 1
Number of Positions 2
Number of Rows 1
Number of Wire Entries 2
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 500
Package/Case Module
Packaging Carton
Packaging Method Carton
Packaging Quantity 500
PCB Contact Termination Area Plating Material Tin
Primary Product colour Black
Product Length .65
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Terminal Material Brass
Termination Solder
UL Flammability Rating UL 94V-0
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Size 22 – 16
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot